Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $41.220 |
Price for:Each
Minimum: 1
Multiple: 1
$41.22
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoACPWRC-C13LR
Newark Part No.97AK5790
IEC Connector TypeIEC C13 Socket
Current Rating15A
Voltage Rating250V
Contact Termination TypeScrew
Connector MountingCable Mount
Product Range-
SVHCTo Be Advised
Technical Specifications
IEC Connector Type
IEC C13 Socket
Voltage Rating
250V
Connector Mounting
Cable Mount
SVHC
To Be Advised
Current Rating
15A
Contact Termination Type
Screw
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability