
| Quantity | Price |
|---|---|
| 1+ | $103.940 |
Product Information
Product Overview
AL-CAT5EJW24- is a HyperLink wireless brand weather resistant 24V PoE compatible 10/100 Base-T CAT5e lightning surge protector. This lightning protector provides superior lightning and surge protection for both indoor and outdoor 10/100 Base-T Ethernet networks. Integral to the design is protection for the four Ethernet data pairs and the PoE DC power feed. The unit features a low capacitance diode array that can withstand large surge currents. The design utilizes a thyristor diode which switches to a low impedance state once triggered. This offers superior power handling capability compared to TVS or Zener diode based designs. The limits are +/- 36volts on the four cable pairs. Typical applications are 10/100 Base-T Ethernet equipment, wireless access points and bridges, wireless client adapters, IP cameras.
- Compatible with 15V and 24V power-over-Ethernet (PoE) devices
- Supports PoE mode A and B for power
- (2) shielded RJ45 jacks Ethernet connectors
- Impact and weather resistant enclosure with locking hinged cover
- Gray polycarbonate enclosure
- (2) 12AWG maximum ground lug
- Operating temperature range from -40°C to 80°C
- Dimension (W x H x L) is 4.75 x 4.06 x 2.81inch
Warnings
This product can expose you to chemicals including phthalates, which is known to the State of California to cause cancer and birth defects or other reproductive harm.
Technical Specifications
POE Surge Protector
-
-
2Ports
-
To Be Advised
Technical Docs (1)
Alternatives for AL-CAT5EJW24
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
