Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $74.540 | $50.390 |
Price for:Each
Minimum: 1
Multiple: 1
$50.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
AL-RTPRTJER-1 is a RF surge protector (also known as lightning arrestor) utilizing a gas discharge tube design to protect critical hardware while maintaining the RF performance. This RF surge protector component is manufactured in a coaxial in-line design with wide operating frequency range. Application includes Wi-Fi, wireless base stations, automotive, avionics, military communications.
- Maximum frequency is 6GHz(DC), impedance is 50 ohm
- VSWR is 1.2:1(max), insertion loss is 0.6dB
- Operating voltage is 60V(DC), surge current is 5kA, turn on voltage is 90V
- Broadband performance from DC to 6GHz, repetitive lightning strike capability
- Bi-directional protection, robust brass construction
- Replaceable gas tube for installation longevity
- Brass, nickel housing material and plating
- Input/output connector is female
- Length is 2.1inch, width/diameter is 0.9inch, height is 1.2inch
- Operating temperature range from -40°C to +85°C
Technical Specifications
Peak Surge Current
5kA
Suppressor Mounting
Panel
No. of Poles
-
Impedance
50ohm
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
