Print Page
Image is for illustrative purposes only. Please refer to product description.

1,303 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $88.180 |
Price for:Each
Minimum: 1
Multiple: 1
$88.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The AL-TMTFB series Coaxial Lightning Surge Protector gas discharge tube suppressor is 90V and unit features a TNC-male to TNC-Female connector with a rubber O-ring seal for mounting through an enclosure wall or with the included aluminium mounting bracket. It is suitable for applications where DC is carried through the coaxial cable, such as remote amplifiers and LNA's. A ground lug and terminal are supplied directly on the lightning protector housing, which provides superior grounding.
- Reliable performance from DC to 3GHz
- Protector will pass DC
- Replaceable gas tube element
- Optional 230V, 350V and 600V gas tubes available
- Bidirectional protection
Applications
Wireless, Communications & Networking, Fibre Optics, Safety, Power Management, Portable Devices, RF Communications
Technical Specifications
Peak Surge Current
5kA
Suppressor Type
Data Line
Product Range
-
SVHC
To Be Advised
Impedance
50ohm
Suppressor Mounting
Panel
No. of Poles
1 Pole
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
