Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoAOC-HDAA-20-015
Newark Part No.55AJ2090
Product RangeAOC-HDAA-20 Series
Technical Datasheet
12 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $713.520 |
Price for:Each
Minimum: 1
Multiple: 1
$713.52
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoAOC-HDAA-20-015
Newark Part No.55AJ2090
Product RangeAOC-HDAA-20 Series
Technical Datasheet
Connector Type AHDMI Type A Plug
Connector Type BHDMI Type A Plug
Cable Length - Imperial49.2ft
Cable Length - Metric15m
Jacket ColorBlack
Product RangeAOC-HDAA-20 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
HDMI Type A Plug
Cable Length - Imperial
49.2ft
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
HDMI Type A Plug
Cable Length - Metric
15m
Product Range
AOC-HDAA-20 Series
Technical Docs (1)
Alternatives for AOC-HDAA-20-015
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate