Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $518.670 |
Price for:Each
Minimum: 1
Multiple: 1
$518.67
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoAOCQP28100-005-JN
Newark Part No.29AH9070
Technical Datasheet
Connector Type AQSFP28 38 Position Plug
Connector Type BQSFP28 38 Position Plug
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket Color-
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
QSFP28 38 Position Plug
Cable Length - Imperial
16.4ft
Jacket Color
-
SVHC
To Be Advised
Connector Type B
QSFP28 38 Position Plug
Cable Length - Metric
5m
Product Range
-
Technical Docs (1)
Alternatives for AOCQP28100-005-JN
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate