Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $620.210 |
Price for:Each
Minimum: 1
Multiple: 1
$620.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoAOCQSP28100-010
Newark Part No.29AH9110
Technical Datasheet
Connector Type AQSFP28 38 Position Plug
Connector Type BSFP28+ 20 Position Plug (4)
Cable Length - Imperial32.8ft
Cable Length - Metric10m
Jacket Color-
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
QSFP28 38 Position Plug
Cable Length - Imperial
32.8ft
Jacket Color
-
SVHC
To Be Advised
Connector Type B
SFP28+ 20 Position Plug (4)
Cable Length - Metric
10m
Product Range
-
Technical Docs (1)
Alternatives for AOCQSP28100-010
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate