Print Page
Image is for illustrative purposes only. Please refer to product description.
256 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $11.960 |
Price for:Each
Minimum: 1
Multiple: 1
$11.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Convert From Coax Type
N
Convert To Coax Type
TNC RP
Adapter Body Style
Straight Adapter
Connector Type
Inter Series Coaxial
SVHC
No SVHC (17-Jan-2023)
Convert From Gender
Jack
Convert To Gender
Plug
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability