Print Page
Image is for illustrative purposes only. Please refer to product description.

42 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $15.110 |
Price for:Each
Minimum: 1
Multiple: 1
$15.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoBC40
Newark Part No.89M7380
Technical Datasheet
BNC Connector TypeBNC Plug
Test Connector Type BTest Clip x 2
Lead Length - Imperial9"
Lead Length - Metric229mm
Insulator ColourBlack
Current Rating-
Voltage Rating-
Product Range-
SVHCTo Be Advised
Product Overview
- BNC male with dual test clips cable assembly
- BNC interface is commonly used in a test environment
- Test clips for instant termination to test points
Technical Specifications
BNC Connector Type
BNC Plug
Lead Length - Imperial
9"
Insulator Colour
Black
Voltage Rating
-
SVHC
To Be Advised
Test Connector Type B
Test Clip x 2
Lead Length - Metric
229mm
Current Rating
-
Product Range
-
Technical Docs (1)
Alternatives for BC40
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
