Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $37.770 |
| 5+ | $35.490 |
| 10+ | $33.220 |
Price for:Each
Minimum: 1
Multiple: 1
$37.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoBCC58C-1
Newark Part No.89M7369
Technical Datasheet
BNC Connector TypeBNC Plug
Test Connector Type BDual Banana Plug
Lead Length - Imperial12"
Lead Length - Metric305mm
Insulator ColourBlack
Current Rating-
Voltage Rating-
Product Range-
SVHCTo Be Advised
Product Overview
- BNC to dual banana plug cable assembly
- Utilizes 50 ohm cable RG58C/U coaxial cable
Technical Specifications
BNC Connector Type
BNC Plug
Lead Length - Imperial
12"
Insulator Colour
Black
Voltage Rating
-
SVHC
To Be Advised
Test Connector Type B
Dual Banana Plug
Lead Length - Metric
305mm
Current Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
