Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCA-085SCNMNM018
Newark Part No.23T5059
Product RangeCA-085SCNMNM Series
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $91.340 |
Price for:Each
Minimum: 1
Multiple: 1
$91.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoCA-085SCNMNM018
Newark Part No.23T5059
Product RangeCA-085SCNMNM Series
Connector to ConnectorN-Type Plug to N-Type Plug
Coaxial Cable Type0.085" Semi Rigid
Impedance50ohm
Cable Length - Imperial18"
Cable Length - Metric457.2mm
Jacket Color-
Product RangeCA-085SCNMNM Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
N-Type Plug to N-Type Plug
Impedance
50ohm
Cable Length - Metric
457.2mm
Product Range
CA-085SCNMNM Series
Coaxial Cable Type
0.085" Semi Rigid
Cable Length - Imperial
18"
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for CA-085SCNMNM018
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate