Quantity | Price |
---|---|
1+ | $1,165.700 |
Product Information
Product Overview
CA-200-R1K is a HyperLink CA-200 coaxial cable. It features excellent low loss characteristics and a durable UV resistant protected black polyethylene jacket. This flexible coax cable ideal for shorter cable runs and "jumper" cables. The HyperLink CA-200 features equal performance and mechanical characteristics to cables from CommScope®, Times Microwave Systems®, Belden and Andrew®. The CA-200 low loss cable is a high performance alternative to CommScope® WBC-200, Times Microwave Systems® LMR-200, Belden® 7807 and Andrew® CNT-200 coax cable. HyperLink also has available fully tested custom cable assemblies featuring 200-series cable. HyperLink stocks 200-Series compatible connectors, heatshrink and crimping tools. Typical applications include RF antenna cable assemblies, RF Pigtails, Wi-Fi installations and WLAN.
- Excellent low loss characteristics
- High performance flexible coaxial cable construction
- Lightweight
- UV resistant polyethylene jacket
- Available in 1000ft reel length
Technical Specifications
CA-200
-
1000ft
Black
Copper
4.95mm
To Be Advised
-
50ohm
304.8m
PE
Solid
200 Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate