Print Page
Image is for illustrative purposes only. Please refer to product description.

10,700 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $12.160 |
Price for:1 Foot
Minimum: 1
Multiple: 1
$12.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCA-RG401-FOOT
Newark Part No.23AK0784
Coaxial Cable TypeRG401
Conductor Area CSA-
Conductor MaterialSilver Plated Copper
External Diameter7mm
Impedance50ohm
Jacket ColorBlue
Jacket MaterialFEP
No. of Max Strands x Strand Size-
Product Range-
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Wire Gauge-
SVHCTo Be Advised
Technical Specifications
Coaxial Cable Type
RG401
Conductor Material
Silver Plated Copper
Impedance
50ohm
Jacket Material
FEP
Product Range
-
Reel Length (Metric)
304.8m
SVHC
To Be Advised
Conductor Area CSA
-
External Diameter
7mm
Jacket Color
Blue
No. of Max Strands x Strand Size
-
Reel Length (Imperial)
1000ft
Wire Gauge
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
