Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCA-RSPNFBA004
Newark Part No.23T4841
Product RangeCA-RSPNFBA Series
Your Part Number
37 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $41.360 |
Price for:Each
Minimum: 1
Multiple: 1
$41.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCA-RSPNFBA004
Newark Part No.23T4841
Product RangeCA-RSPNFBA Series
Connector to ConnectorSMA RP Plug to N-Type Bulkhead Jack
Cable Length - Imperial4ft
Cable Length - Metric1.2m
Coaxial Cable TypeCA-195R
Connector Type ASMA RP Plug
Connector Type BN Type Bulkhead Jack
Impedance50ohm
Jacket ColorBlack
Product RangeCA-RSPNFBA Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SMA RP Plug to N-Type Bulkhead Jack
Cable Length - Metric
1.2m
Connector Type A
SMA RP Plug
Impedance
50ohm
Product Range
CA-RSPNFBA Series
Cable Length - Imperial
4ft
Coaxial Cable Type
CA-195R
Connector Type B
N Type Bulkhead Jack
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Alternatives for CA-RSPNFBA004
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability