Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCA-RSPNMA020
Newark Part No.23T4848
Your Part Number
Technical Datasheet
21 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $59.070 |
Price for:Each
Minimum: 1
Multiple: 1
$59.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCA-RSPNMA020
Newark Part No.23T4848
Technical Datasheet
Connector to ConnectorN-Type Plug to SMA RP Plug
Cable Length - Imperial20ft
Cable Length - Metric6.1m
Coaxial Cable Type-
Connector Type ASMA RP Straight Plug
Connector Type BN Type Straight Plug
Impedance50ohm
Jacket ColorBlack
Product Range-
SVHCTo Be Advised
Product Overview
The CA-RSPNMA020 is a Coaxial Cable Assembly with RP-SMA plug to N-male connectors. It offers high quality, fully tested reverse polarity. It features high performance low loss 195-series coax cable and RF grade SMA connector and N connector terminations. This low loss coaxial cable is perfect for use with wireless OEM applications, Wi-Fi antennas and radios.
- High performance SMA connector and type N connector coax cable
- Excellent low loss characteristics/195 series cable
- Each assembly is fully tested ensuring the highest quality
- Widest selection of lengths and connector styles
Applications
RF Communications, Wireless, Communications & Networking
Technical Specifications
Connector to Connector
N-Type Plug to SMA RP Plug
Cable Length - Metric
6.1m
Connector Type A
SMA RP Straight Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
20ft
Coaxial Cable Type
-
Connector Type B
N Type Straight Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (3)
Alternatives for CA-RSPNMA020
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate