Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCA-SMNMT010
Newark Part No.23T4949
Product RangeCA-SMNMT Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $50.810 |
Price for:Each
Minimum: 1
Multiple: 1
$50.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCA-SMNMT010
Newark Part No.23T4949
Product RangeCA-SMNMT Series
Cable Length - Imperial10ft
Connector to ConnectorSMA Plug to N-Type Plug
Cable Length - Metric3.048m
Coaxial Cable TypeCA-240
Connector Type ASMA Plug
Connector Type BN Type Plug
Impedance50ohm
Jacket ColorBlack
Product RangeCA-SMNMT Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
10ft
Cable Length - Metric
3.048m
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
CA-SMNMT Series
Connector to Connector
SMA Plug to N-Type Plug
Coaxial Cable Type
CA-240
Connector Type B
N Type Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Alternatives for CA-SMNMT010
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate