Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCA-SMRNFA010
Newark Part No.23T4953
Product RangeCA-SMRNFA Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $54.590 |
Price for:Each
Minimum: 1
Multiple: 1
$54.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCA-SMRNFA010
Newark Part No.23T4953
Product RangeCA-SMRNFA Series
Cable Length - Imperial10ft
Connector to ConnectorN-Type Jack to 90° SMA Plug
Cable Length - Metric3.048m
Coaxial Cable TypeCA-195
Connector Type AN Type Jack
Connector Type BSMA Right Angle Plug
Impedance50ohm
Jacket ColorBlack
Product RangeCA-SMRNFA Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
10ft
Cable Length - Metric
3.048m
Connector Type A
N Type Jack
Impedance
50ohm
Product Range
CA-SMRNFA Series
Connector to Connector
N-Type Jack to 90° SMA Plug
Coaxial Cable Type
CA-195
Connector Type B
SMA Right Angle Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Alternatives for CA-SMRNFA010
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate