Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCA-TMNMA004
Newark Part No.23T4975
Product RangeCA-TMNMA Series
Your Part Number
89 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $41.150 |
Price for:Each
Minimum: 1
Multiple: 1
$41.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCA-TMNMA004
Newark Part No.23T4975
Product RangeCA-TMNMA Series
Connector to ConnectorN-Type Plug to TNC Plug
Cable Length - Imperial4ft
Cable Length - Metric1.2m
Coaxial Cable TypeCA-195R
Connector Type AN Type Plug
Connector Type BTNC Plug
Impedance50ohm
Jacket ColorBlack
Product RangeCA-TMNMA Series
SVHCLead
Technical Specifications
Connector to Connector
N-Type Plug to TNC Plug
Cable Length - Metric
1.2m
Connector Type A
N Type Plug
Impedance
50ohm
Product Range
CA-TMNMA Series
Cable Length - Imperial
4ft
Coaxial Cable Type
CA-195R
Connector Type B
TNC Plug
Jacket Color
Black
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability