Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price | 
|---|---|
| 1+ | $48.830 | 
Price for:Each
Minimum: 1
Multiple: 1
$48.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCA2051MM-1M
Newark Part No.89M7577
Product RangeCA2051MM Series
Connector Type ASCSI Ultra CN68 Plug
Connector Type BMicro D Sub-50 Plug
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket ColorLight Gray
Product RangeCA2051MM Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
SCSI Ultra CN68 Plug
Cable Length - Imperial
3.3ft
Jacket Color
Light Gray
SVHC
To Be Advised
Connector Type B
Micro D Sub-50 Plug
Cable Length - Metric
1m
Product Range
CA2051MM Series
Technical Docs (1)
Alternatives for CA2051MM-1M
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate