Print Page
Image is for illustrative purposes only. Please refer to product description.
32 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $128.090 |
Price for:Each
Minimum: 1
Multiple: 1
$128.09
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoCA4RTMRTF050
Newark Part No.23T5304
Product RangeCA-400 Series
Connector to ConnectorTNC RP Plug to TNC RP Jack
Coaxial Cable TypeCA-400
Impedance50ohm
Cable Length - Imperial50ft
Cable Length - Metric15.24m
Jacket ColorBlack
Product RangeCA-400 Series
SVHCLead
Technical Specifications
Connector to Connector
TNC RP Plug to TNC RP Jack
Impedance
50ohm
Cable Length - Metric
15.24m
Product Range
CA-400 Series
Coaxial Cable Type
CA-400
Cable Length - Imperial
50ft
Jacket Color
Black
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate