Print Page
Image is for illustrative purposes only. Please refer to product description.
475 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $24.220 |
Price for:Each
Minimum: 1
Multiple: 1
$24.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoCA90DA-90DB-03M
Newark Part No.85T8866
Technical Datasheet
Connector to ConnectorType A Plug to Type B Plug
Connector AUSB Type A Plug
Connector BUSB Type B Plug
Cable Length - Metric305mm
Cable Length - Imperial1ft
USB StandardUSB 2.0
Jacket ColorGray
Electronic Marking-
Product Range-
SVHCTo Be Advised
Product Overview
The CA90DA-90DB-03M is a right angle USB Cable with down angle A male to down angle B male connectors. This high quality constructed cable features USB 2.0 compliant 26AWG power leads and is finished in an attractive gray color. It is suitable for PC peripheral interconnects, portable data storage and printer interface.
- Solves difficult connection problems in tight places
- 30μinch Gold plated contacts provide reliable connections with repeated mating cycles
- Molded backshells provide durability and increased strength at cable entry point
Applications
Computers & Computer Peripherals, Test & Measurement, Portable Devices
Technical Specifications
Connector to Connector
Type A Plug to Type B Plug
Connector B
USB Type B Plug
Cable Length - Imperial
1ft
Jacket Color
Gray
Product Range
-
Connector A
USB Type A Plug
Cable Length - Metric
305mm
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (2)
Alternatives for CA90DA-90DB-03M
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate