Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $4.900 |
Price for:Each
Minimum: 1
Multiple: 1
$4.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoCA90LA-B-4M
Newark Part No.63W5867
Product RangeCA90LA-B Series
Connector to Connector90° Type A Plug to Type B Plug
Cable Length - Metric4m
Cable Length - Imperial13.1ft
USB StandardUSB 2.0
Jacket ColorGray
Electronic Marking-
Product RangeCA90LA-B Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
90° Type A Plug to Type B Plug
Cable Length - Imperial
13.1ft
Jacket Color
Gray
Product Range
CA90LA-B Series
Cable Length - Metric
4m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for CA90LA-B-4M
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate