Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price | 
|---|---|
| 1+ | $41.790 | 
Price for:Each
Minimum: 1
Multiple: 1
$41.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCAF900MM-05M
Newark Part No.89M7550
Product RangeCAF900MM Series
Connector Type AHD-68 Plug
Connector Type BHD-68 Plug
Cable Length - Imperial19.7"
Cable Length - Metric500mm
Jacket ColorLight Gray
Product RangeCAF900MM Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
HD-68 Plug
Cable Length - Imperial
19.7"
Jacket Color
Light Gray
SVHC
To Be Advised
Connector Type B
HD-68 Plug
Cable Length - Metric
500mm
Product Range
CAF900MM Series
Technical Docs (1)
Alternatives for CAF900MM-05M
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability