Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCAPUSB-B
Newark Part No.46M3009
Your Part Number
Technical Datasheet
325 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $19.700 |
Price for:Pack of 10
Minimum: 7
Multiple: 1
$137.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCAPUSB-B
Newark Part No.46M3009
Technical Datasheet
Accessory TypeProtective Cover
For Use WithType B USB Jack Connectors
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
Product Range-
SVHCTo Be Advised
Product Overview
The CAPUSB-B is an USB Protective Cover for type B jacks. The cover is made of black soft ABS (acrylonitrile butadiene styrene). It is perfect for protecting unused USB female ports in our panel mount couplers or any expensive equipment from physical damage, dirt and dust. The cover can attach easily and stay in place with a snug friction fit. New lanyard options are ideal for our ECF and UPM style panel mount products.
- Protects unused ports from dirt, dust and other contaminants
- Soft material provides snug fit
- Serrated grip for easy removal
Applications
Computers & Computer Peripherals, Test & Measurement
Technical Specifications
Accessory Type
Protective Cover
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
SVHC
To Be Advised
For Use With
Type B USB Jack Connectors
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate