
| Quantity | Price |
|---|---|
| 1+ | $14.780 |
Product Information
Product Overview
The CASATARL-12 is a Latching SATA Cable Assembly with SATA straight receptacle to SATA right angle receptacle. It provides a secure connection every time. Serial ATA cables are replacing wide parallel ATA ribbon cables in many applications. The serial ATA cable is smaller, more flexible and therefore easier to route inside a chassis. With the trend toward miniaturization, these characteristics are beneficial in many product designs. The cables feature two shielded 26AWG pairs in a PVC jacket, gold plated contacts and one straight/one right angle polarized seven position connector.
- Used to provide secure latching serial ATA connections
- Tight pitch seven position connectors save space compared to larger parallel ATA connectors
- Supports transfer rates of up to 6Gbps depending on the peripherals used
- Right angle connector reduces cable strain for applications requiring a 90° bend
Applications
Communications & Networking, Computers & Computer Peripherals
Technical Specifications
SATA Receptacle w/Latch
1ft
Red
To Be Advised
SATA Right Angle Receptacle w/Latch
305mm
-
Technical Docs (1)
Alternatives for CASATARL-12
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
