Need more?
| Quantity | Price |
|---|---|
| 1+ | $15.390 |
| 5+ | $15.390 |
| 10+ | $15.390 |
Product Information
Alternatives for CAU3HFAA-BLK-05M
3 Products Found
Product Overview
The CAU3HFAA family is made for high flex, continuous motion and drag chain use and is perfect for factory automation and cameras. Among the most rugged USB cables ever produced by the experts at L-com, these USB cables are tested for 5 million flex cycles in U-type drag chain applications. The CAU3HFAA-BLK-05M from L-com is a high flex, drag chain rated USB cable assembly that is rated for USB 3.0 applications. Its connectors are A type male/plug to A type male/plug . The CAU3HFAA is built with a high flex, drag chain rated bulk cable that is rated to 5,000,000 flex cycles and utilizes 22AWG power conductors for max power transfer capability. USB 3.0 cables supports speeds of up to 4.8Gpbs. Moulded connector ends offer extra durability. The cable jacket is 20276 style and commands a VW-1 flame rating.
- High flex, continuous motion and type-U drag chain rated for a min. 5 million cycles at 8x cable OD
- Assembly built to USB 3.0 standards and speeds
- Connectors are A male/plug type to A male/plug
- Built with 20276 style, VW-1 flame rated, PVC black jacket
- 22AWG power conductors for maximum power transfer current
Applications
Industrial Automation, Communication & Control
Warnings
Product can expose you to chemicals including phthalates, which is known to the State of California to cause cancer, birth defects/reproductive harm. For more information visit www.p65warnings.ca.gov.
Technical Specifications
Type A Plug to Type A Plug
19.7"
Black
CAU3HFAA Series
500mm
USB 3.0
-
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate