Need more?
Quantity | Price |
---|---|
1+ | $46.340 |
Product Information
Product Overview
L-com's CAU3VISHF series of USB 3.0 cables deliver fast performance coupled with a rugged design. Special continuous motion TPE cable allows the assembly to be flexed up to one million times without degradation of performance. These cables are made for applications where ordinary USB cables would fail. Additionally, these assemblies use UL recognized jackets and have 22AWG power conductors for maximum power delivery. These cables are excellent for automation and factory use. Standard lengths of 1, 2 and 3 meters are available off the shelf. Suitable for industrial or factory automation, process engineering, machine vision applications, data acquisition or PLC communications, test and measurement.
- High flex and continuous motion rated for a minimum of 1 million flex cycles
- Assembly built to USB 3.0 standards and speeds
- Micro B connector has built in Machine Vision thumbscrews that can be pushed back if not required
- UL Style 21445, VW-1 violet TPE jacket
- 22AWG power conductors for maximum current
- 22AWG power conductors for maximum current
- 1metre length
Technical Specifications
Type A Plug to Micro Type B Plug
3.3ft
Violet
CAU3VISHFAMB Series
1m
USB 3.0
-
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate