New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Cable Assemblies
                      4. USB / Lightning Cables
                      Print Page

                      CAU3VISHFAMB-2M

                      USB Cable, Type A Plug to Micro Type B Plug, 2 m, 6.6 ft, USB 3.0, Violet

                      Date/Lot Code

                      L-COM CAU3VISHFAMB-2M
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerL-COM
                      Manufacturer Part NoCAU3VISHFAMB-2M
                      Newark Part No.74AH3408
                      Product RangeCAU3VISHFAMB Series
                      See all Technical Docs
                      42 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 8pm EST Standard Shipping
                      QuantityPrice
                      1+$231.710
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $231.71
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerL-COM
                      Manufacturer Part NoCAU3VISHFAMB-2M
                      Newark Part No.74AH3408
                      Product RangeCAU3VISHFAMB Series
                      Connector to ConnectorType A Plug to Micro Type B Plug
                      Cable Length - Metric2m
                      Cable Length - Imperial6.6ft
                      USB StandardUSB 3.0
                      Jacket ColorViolet
                      Electronic Marking-
                      Product RangeCAU3VISHFAMB Series
                      SVHCTo Be Advised

                      Product Overview

                      L-com's CAU3VISHF series of USB 3.0 cables deliver fast performance coupled with a rugged design. Special continuous motion TPE cable allows the assembly to be flexed up to one million times without degradation of performance. These cables are made for applications where ordinary USB cables would fail. Additionally, these assemblies use UL recognized jackets and have 22AWG power conductors for maximum power delivery. These cables are excellent for automation and factory use. Standard lengths of 1, 2 and 3 meters are available off the shelf. Suitable for industrial or factory automation, process engineering, machine vision applications, data acquisition or PLC communications, test and measurement.

                      • High flex and continuous motion rated for a minimum of 1 million flex cycles
                      • Assembly built to USB 3.0 standards and speeds
                      • Micro B connector has built in Machine Vision thumbscrews that can be pushed back if not required
                      • UL Style 21445, VW-1 violet TPE jacket
                      • 22AWG power conductors for maximum current
                      • 22AWG power conductors for maximum current
                      • 2metre length

                      Technical Specifications

                      Connector to Connector

                      Type A Plug to Micro Type B Plug

                      Cable Length - Imperial

                      6.6ft

                      Jacket Color

                      Violet

                      Product Range

                      CAU3VISHFAMB Series

                      Cable Length - Metric

                      2m

                      USB Standard

                      USB 3.0

                      Electronic Marking

                      -

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Drawing EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.