Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $14.240 |
5+ | $13.380 |
10+ | $12.530 |
Price for:Each
Minimum: 1
Multiple: 1
$14.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoCAXLR214-20
Newark Part No.23T5210
Product RangeCAXLR214 Series
Connector Type A1/4" TS Connector
Connector Type BXLR 3 Position Jack
Cable Length - Imperial20ft
Cable Length - Metric6.1m
Jacket ColorBlack
Product RangeCAXLR214 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
1/4" TS Connector
Cable Length - Imperial
20ft
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
XLR 3 Position Jack
Cable Length - Metric
6.1m
Product Range
CAXLR214 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate