Print Page
Image is for illustrative purposes only. Please refer to product description.
39 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $376.190 |
Price for:Each
Minimum: 1
Multiple: 1
$376.19
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoCBD24-2M
Newark Part No.89M7625
Product RangeCBD24 Series
Connector Type AIEEE-488 / GPIB 24 Position Plug
Connector Type BIEEE-488 / GPIB 24 Position Plug
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColorGray
Product RangeCBD24 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
IEEE-488 / GPIB 24 Position Plug
Cable Length - Imperial
6.6ft
Jacket Color
Gray
SVHC
To Be Advised
Connector Type B
IEEE-488 / GPIB 24 Position Plug
Cable Length - Metric
2m
Product Range
CBD24 Series
Technical Docs (1)
Alternatives for CBD24-2M
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability