Print Page
Image is for illustrative purposes only. Please refer to product description.
86 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price | 
|---|---|
| 1+ | $494.990 | 
Price for:Each
Minimum: 1
Multiple: 1
$494.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCBD24-5M
Newark Part No.89M7628
Product RangeCBD24 Series
Connector Type AIEEE-488 / GPIB 24 Position Plug
Connector Type BIEEE-488 / GPIB 24 Position Plug
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket ColorGray
Product RangeCBD24 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
IEEE-488 / GPIB 24 Position Plug
Cable Length - Imperial
16.4ft
Jacket Color
Gray
SVHC
To Be Advised
Connector Type B
IEEE-488 / GPIB 24 Position Plug
Cable Length - Metric
5m
Product Range
CBD24 Series
Technical Docs (1)
Alternatives for CBD24-5M
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability