Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCBS-WRK-32
Newark Part No.89M7634
Product RangeWRK Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $491.420 |
Price for:Each
Minimum: 1
Multiple: 1
$491.42
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoCBS-WRK-32
Newark Part No.89M7634
Product RangeWRK Series
Technical Datasheet
Base TypeCaster Base
Base MaterialSteel
Base ColorBlack
For Use WithMiddle Atlantic 27" Depth WRK Series Racks
External Depth - Metric745.24mm
External Width - Metric532.64mm
External Height - Metric101.6mm
External Depth - Imperial29.34"
External Width - Imperial20.97"
External Height - Imperial4"
Product RangeWRK Series
SVHCTo Be Advised
Technical Specifications
Base Type
Caster Base
Base Color
Black
External Depth - Metric
745.24mm
External Height - Metric
101.6mm
External Width - Imperial
20.97"
Product Range
WRK Series
Base Material
Steel
For Use With
Middle Atlantic 27" Depth WRK Series Racks
External Width - Metric
532.64mm
External Depth - Imperial
29.34"
External Height - Imperial
4"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate