Print Page
Image is for illustrative purposes only. Please refer to product description.
149 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $38.210 |
Price for:Each
Minimum: 1
Multiple: 1
$38.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoCC174-2HR2
Newark Part No.89M7943
Product RangeCC174-HR2 Series
Connector to Connector90° BNC Plug to 90° BNC Plug
Coaxial Cable TypeRG174/U
Impedance50ohm
Cable Length - Imperial2ft
Cable Length - Metric609.6mm
Jacket ColorBlack
Product RangeCC174-HR2 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector to Connector
90° BNC Plug to 90° BNC Plug
Impedance
50ohm
Cable Length - Metric
609.6mm
Product Range
CC174-HR2 Series
Coaxial Cable Type
RG174/U
Cable Length - Imperial
2ft
Jacket Color
Black
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for CC174-2HR2
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability