Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCC187F-7.5
Newark Part No.89M8000
Product RangeCC187F Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $12.480 |
| 5+ | $11.730 |
| 10+ | $10.980 |
Price for:Each
Minimum: 1
Multiple: 1
$12.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCC187F-7.5
Newark Part No.89M8000
Product RangeCC187F Series
Cable Length - Imperial7.5ft
Connector to ConnectorBNC Plug to F Type Plug
Cable Length - Metric2.3m
Coaxial Cable TypeRG187/U
Connector Type ABNC Plug
Connector Type BF Type Plug
Impedance75ohm
Jacket Color-
Product RangeCC187F Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
7.5ft
Cable Length - Metric
2.3m
Connector Type A
BNC Plug
Impedance
75ohm
Product Range
CC187F Series
Connector to Connector
BNC Plug to F Type Plug
Coaxial Cable Type
RG187/U
Connector Type B
F Type Plug
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate