Print Page
Image is for illustrative purposes only. Please refer to product description.
20 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price | 
|---|---|
| 1+ | $167.270 | 
| 5+ | $157.170 | 
| 10+ | $147.070 | 
Price for:Each
Minimum: 1
Multiple: 1
$167.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCC213-50
Newark Part No.89M8006
Product RangeCC213 Series
Connector to ConnectorN-Type Plug to N-Type Plug
Coaxial Cable TypeRG213/U
Impedance50ohm
Cable Length - Imperial50ft
Cable Length - Metric15.2m
Jacket ColorBlack
Product RangeCC213 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
N-Type Plug to N-Type Plug
Impedance
50ohm
Cable Length - Metric
15.2m
Product Range
CC213 Series
Coaxial Cable Type
RG213/U
Cable Length - Imperial
50ft
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Alternatives for CC213-50
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability