Print Page
Image is for illustrative purposes only. Please refer to product description.

106 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $50.660 |
Price for:Each
Minimum: 1
Multiple: 1
$50.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCC58C-25
Newark Part No.83H5707
Technical Datasheet
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Imperial25ft
Cable Length - Metric7.6m
Coaxial Cable TypeRG58C
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance50ohm
Jacket ColorBlack
Product Range-
SVHCTo Be Advised
Product Overview
The CC58C-25 is a 25ft durable RG58C/U Cable Assembly with BNC male connectors and molded strain reliefs for maximum durability. The BNC connector features gold-plated center contacts reduce insertion loss for minimal attenuation and nickel-plated bodies for enhanced corrosion resistance.
- 50Ω RF transmission
- RG58C/U stranded center conductor enhances flexibility
- Crimp style attachment and molded strain relief result in a highly durable assembly
Applications
Communications & Networking, Test & Measurement, Wireless, Sensing & Instrumentation
Technical Specifications
Connector to Connector
BNC Plug to BNC Plug
Cable Length - Metric
7.6m
Connector Type A
BNC Straight Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
25ft
Coaxial Cable Type
RG58C
Connector Type B
BNC Straight Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
