Print Page
Image is for illustrative purposes only. Please refer to product description.
40 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $36.580 |
Price for:Each
Minimum: 1
Multiple: 1
$36.58
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoCC58C-6
Newark Part No.88M3661
Technical Datasheet
Connector to ConnectorBNC Plug to BNC Plug
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Coaxial Cable TypeRG58C
Impedance50ohm
Cable Length - Imperial6ft
Cable Length - Metric1.8m
Jacket ColorBlack
Product Range-
SVHCTo Be Advised
Product Overview
The CC58C-6 is a RG58C Coaxial Cable with BNC straight plug to BNC straight plug. This highly popular coaxial cable assembly comes with molded strain reliefs for maximum durability. In addition, our BNC connectors feature gold plated center contacts for minimal attenuation and nickel plated bodies for enhanced corrosion resistance. It is suitable for data transmission, RFID, GPS and wireless infrastructure.
- 50Ω RF (Radio Frequency) transmission
- Gold plated contacts reduce insertion loss
- RG58C/U stranded center conductor enhances flexibility
- Crimp style attachment and molded strain relief result in a highly durable assembly
Applications
Communications & Networking, RF Communications, Test & Measurement, Wireless
Technical Specifications
Connector to Connector
BNC Plug to BNC Plug
Connector Type B
BNC Straight Plug
Impedance
50ohm
Cable Length - Metric
1.8m
Product Range
-
Connector Type A
BNC Straight Plug
Coaxial Cable Type
RG58C
Cable Length - Imperial
6ft
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability