Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCC59A-BF-3
Newark Part No.89M8083
Product RangeCC59A-BF Series
Your Part Number
9 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $25.29 |
| 10+ | $23.73 |
| 25+ | $22.18 |
Price for:Each
Minimum: 1
Multiple: 1
$25.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCC59A-BF-3
Newark Part No.89M8083
Product RangeCC59A-BF Series
Cable Length - Imperial3ft
Connector to ConnectorF-Type Plug to BNC Plug
Cable Length - Metric914.4m
Coaxial Cable TypeRG59A/U
Connector Type AF-Type Plug
Connector Type BBNC Plug
Impedance75ohm
Jacket ColorBlack
Product RangeCC59A-BF Series
SVHCLead
Technical Specifications
Cable Length - Imperial
3ft
Cable Length - Metric
914.4m
Connector Type A
F-Type Plug
Impedance
75ohm
Product Range
CC59A-BF Series
Connector to Connector
F-Type Plug to BNC Plug
Coaxial Cable Type
RG59A/U
Connector Type B
BNC Plug
Jacket Color
Black
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability