Print Page
Image is for illustrative purposes only. Please refer to product description.
29 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $50.150 |
Price for:Each
Minimum: 1
Multiple: 1
$50.15
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoCCD144MR-6
Newark Part No.89M7645
Product RangeCCD144MR Series
Connector Type AMini DIN 4 Position Plug
Connector Type BRCA/Phono Plug
Cable Length - Imperial6ft
Cable Length - Metric1.8m
Jacket ColorBlack
Product RangeCCD144MR Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
Mini DIN 4 Position Plug
Cable Length - Imperial
6ft
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
RCA/Phono Plug
Cable Length - Metric
1.8m
Product Range
CCD144MR Series
Technical Docs (1)
Alternatives for CCD144MR-6
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate