Print Page
Image is for illustrative purposes only. Please refer to product description.
48 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $9.340 |
Price for:Each
Minimum: 1
Multiple: 1
$9.34
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoCCD244MF-2
Newark Part No.89M7672
Product RangeCCD244MF Series
Connector Type AMini-DIN Plug, 4 Way, (S-VHS)
Connector Type BMini-DIN Socket, 4 Way, (S-VHS)
Cable Length - Imperial2ft
Cable Length - Metric609.6mm
Jacket ColorBlack
Product RangeCCD244MF Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
Mini-DIN Plug, 4 Way, (S-VHS)
Cable Length - Imperial
2ft
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
Mini-DIN Socket, 4 Way, (S-VHS)
Cable Length - Metric
609.6mm
Product Range
CCD244MF Series
Technical Docs (1)
Alternatives for CCD244MF-2
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate