Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $2.470 |
10+ | $2.310 |
25+ | $2.170 |
Price for:Each
Minimum: 1
Multiple: 1
$2.47
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoCCF59-1
Newark Part No.89M7701
Product RangeCCF59 Series
Connector to ConnectorF-Type Plug to F-Type Plug
Coaxial Cable TypeRG59A/U
Impedance75ohm
Cable Length - Imperial1ft
Cable Length - Metric304.8mm
Jacket ColorBlack
Product RangeCCF59 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
F-Type Plug to F-Type Plug
Impedance
75ohm
Cable Length - Metric
304.8mm
Product Range
CCF59 Series
Coaxial Cable Type
RG59A/U
Cable Length - Imperial
1ft
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Alternatives for CCF59-1
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate