Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCCS316-1.5
Newark Part No.89M7840
Your Part Number
Technical Datasheet
44 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $29.730 |
| 5+ | $27.930 |
| 10+ | $26.140 |
Price for:Each
Minimum: 1
Multiple: 1
$29.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCCS316-1.5
Newark Part No.89M7840
Technical Datasheet
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Imperial18"
Cable Length - Metric457mm
Coaxial Cable TypeRG316
Connector Type ASMA Straight Plug
Connector Type BSMA Straight Plug
Impedance50ohm
Jacket ColorBrown
Product Range-
SVHCTo Be Advised
Product Overview
The CCS316-1.5 is a 1.5ft RG316/U RF Coaxial Cable Assembly with crimp-style SMA straight plug to SMA straight plug connection. It has stranded tinned copper covered steel body with silver coated copper alloy braid shield. This coaxial cable features a stranded centre conductor and an extruded FEP jacket for enhanced flexibility, gold-plated contacts are utilized to minimize insertion loss.
- 50Ω RF transmission in high temperature environments
- Durable assembly
Applications
RF Communications, Test & Measurement, Imaging, Video & Vision
Technical Specifications
Connector to Connector
SMA Plug to SMA Plug
Cable Length - Metric
457mm
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
18"
Coaxial Cable Type
RG316
Connector Type B
SMA Straight Plug
Jacket Color
Brown
SVHC
To Be Advised
Technical Docs (1)
Alternatives for CCS316-1.5
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate