Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCCSB188A-2
Newark Part No.89M7743
Product RangeCCSB188A Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $74.34 |
| 5+ | $69.85 |
| 10+ | $65.37 |
Price for:Each
Minimum: 1
Multiple: 1
$74.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCCSB188A-2
Newark Part No.89M7743
Product RangeCCSB188A Series
Connector to ConnectorSMB Plug to SMB Plug
Cable Length - Imperial2ft
Cable Length - Metric609.6mm
Coaxial Cable TypeRG188A/U
Connector Type ASMB Plug
Connector Type BSMB Plug
Impedance50ohm
Jacket ColorWhite
Product RangeCCSB188A Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SMB Plug to SMB Plug
Cable Length - Metric
609.6mm
Connector Type A
SMB Plug
Impedance
50ohm
Product Range
CCSB188A Series
Cable Length - Imperial
2ft
Coaxial Cable Type
RG188A/U
Connector Type B
SMB Plug
Jacket Color
White
SVHC
To Be Advised
Technical Docs (1)
Alternatives for CCSB188A-2
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate