Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $58.860 |
5+ | $55.300 |
10+ | $51.750 |
Price for:Each
Minimum: 1
Multiple: 1
$58.86
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoCCSB188A-3
Newark Part No.89M7745
Product RangeCCSB188A Series
Connector to ConnectorSMB Plug to SMB Plug
Coaxial Cable TypeRG188A/U
Impedance50ohm
Cable Length - Imperial3ft
Cable Length - Metric914.4mm
Jacket ColorWhite
Product RangeCCSB188A Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SMB Plug to SMB Plug
Impedance
50ohm
Cable Length - Metric
914.4mm
Product Range
CCSB188A Series
Coaxial Cable Type
RG188A/U
Cable Length - Imperial
3ft
Jacket Color
White
SVHC
To Be Advised
Technical Docs (1)
Alternatives for CCSB188A-3
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate