Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $44.190 |
5+ | $41.520 |
10+ | $38.850 |
Price for:Each
Minimum: 1
Multiple: 1
$44.19
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoCCSB316-1.5
Newark Part No.89M7750
Product RangeCCSB316 Series
Connector to ConnectorSMB Plug to SMB Plug
Coaxial Cable TypeRG316/U
Impedance50ohm
Cable Length - Imperial1.5ft
Cable Length - Metric457.2mm
Jacket ColorBrown
Product RangeCCSB316 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SMB Plug to SMB Plug
Impedance
50ohm
Cable Length - Metric
457.2mm
Product Range
CCSB316 Series
Coaxial Cable Type
RG316/U
Cable Length - Imperial
1.5ft
Jacket Color
Brown
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate