Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCCSB316-2.5
Newark Part No.89M7753
Product RangeCCSB316 Series
Your Part Number
42 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $43.780 |
| 5+ | $41.130 |
| 10+ | $38.490 |
Price for:Each
Minimum: 1
Multiple: 1
$43.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCCSB316-2.5
Newark Part No.89M7753
Product RangeCCSB316 Series
Cable Length - Imperial2.5ft
Connector to ConnectorSMB Plug to SMB Plug
Cable Length - Metric762mm
Coaxial Cable TypeRG316/U
Connector Type ASMB Plug
Connector Type BSMB Plug
Impedance50ohm
Jacket ColorBrown
Product RangeCCSB316 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
2.5ft
Cable Length - Metric
762mm
Connector Type A
SMB Plug
Impedance
50ohm
Product Range
CCSB316 Series
Connector to Connector
SMB Plug to SMB Plug
Coaxial Cable Type
RG316/U
Connector Type B
SMB Plug
Jacket Color
Brown
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate