Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCGDVI-I-MM-3
Newark Part No.17X1690
Product RangeCGDVI-I-MM Series
139 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $62.690 |
Price for:Each
Minimum: 1
Multiple: 1
$62.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoCGDVI-I-MM-3
Newark Part No.17X1690
Product RangeCGDVI-I-MM Series
Connector Type ADVI-I Dual Link Plug
Connector Type BDVI-I Dual Link Plug
Cable Length - Imperial3ft
Cable Length - Metric914.4mm
Jacket ColorBlack
Product RangeCGDVI-I-MM Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
DVI-I Dual Link Plug
Cable Length - Imperial
3ft
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
DVI-I Dual Link Plug
Cable Length - Metric
914.4mm
Product Range
CGDVI-I-MM Series
Technical Docs (1)
Alternatives for CGDVI-I-MM-3
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate