Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCGDVIMM-10
Newark Part No.94T9802
Product RangeCGDVIMM Series
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $53.540 |
Price for:Each
Minimum: 1
Multiple: 1
$53.54
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoCGDVIMM-10
Newark Part No.94T9802
Product RangeCGDVIMM Series
Technical Datasheet
Connector to ConnectorDVI-D Single Link Plug to DVI-D Single Link Plug
Connector Type ADVI-D Single Link Plug
Connector Type BDVI-D Single Link Plug
Cable Length - Imperial10ft
Cable Length - Metric3.05m
Jacket ColorBlack
Product RangeCGDVIMM Series
SVHCTo Be Advised
Alternatives for CGDVIMM-10
3 Products Found
Technical Specifications
Connector to Connector
DVI-D Single Link Plug to DVI-D Single Link Plug
Connector Type B
DVI-D Single Link Plug
Cable Length - Metric
3.05m
Product Range
CGDVIMM Series
Connector Type A
DVI-D Single Link Plug
Cable Length - Imperial
10ft
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability