Print Page
Image is for illustrative purposes only. Please refer to product description.
18 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $105.590 |
Price for:Each
Minimum: 1
Multiple: 1
$105.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCIB24-15M
Newark Part No.89M8270
Product RangeCIB24 Series
Cable Length - Imperial49.2ft
Cable Length - Metric15m
Jacket ColorGray
Product RangeCIB24 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
IEEE-488 / GPIB 24 Position Plug + IEEE-488 / GPIB 24 Position Receptacle
Cable Length - Imperial
49.2ft
Jacket Color
Gray
SVHC
To Be Advised
Connector Type B
IEEE-488 / GPIB 24 Position Plug + IEEE-488 / GPIB 24 Position Receptacle
Cable Length - Metric
15m
Product Range
CIB24 Series
Technical Docs (1)
Alternatives for CIB24-15M
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability