Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $90.860 |
| 5+ | $85.380 |
| 10+ | $79.890 |
Price for:Each
Minimum: 1
Multiple: 1
$90.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCIB24BFR-I
Newark Part No.89M8276
D Sub Connector AStandard D Sub
Convert From GenderReceptacle
Convert From Positions24Positions
D Sub Connector BStandard D Sub
Convert To GenderReceptacle
Convert To Positions24Positions
Product Range-
Contact Material-
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
D Sub Connector A
Standard D Sub
Convert From Positions
24Positions
Convert To Gender
Receptacle
Product Range
-
Contact Plating
Gold Plated Contacts
Convert From Gender
Receptacle
D Sub Connector B
Standard D Sub
Convert To Positions
24Positions
Contact Material
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for CIB24BFR-I
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate